CR-2477/HFN
Lithium Manganese Dioxide Coin 3V 1Ah Primary
The CR-2477/HFN is a 2447 3V/1000mAh Non-rechargeable Battery, lithium manganese dioxide with PCB-pin terminal, horizontal PCB mount, high voltage of 3V - twice that of conventional dry batteries, extremely small self-discharge for long service and shelf life, compact and lightweight, extremely high energy density, very safe (poly-carbonmonofluoride lithium), extremely strong load pulse characteristics (manganese dioxide lithium).
- 0.2mA Continuous standard load
- -30 to 60°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Through Hole | ||
| -30 to 60 °C | ||
| 2 | ||
| 24.6 x 8.3 | ||
| 8.3 mm | ||
| 10.5 gram | ||
| Commercial | ||
| Coin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |