CR-2016/F2N
Lithium Manganese Dioxide Coin 3V 0.09Ah Primary
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Batteries, Non-Rechargeable Batteries
Avnet Manufacturer Part #: CR-2016/F2N
Secondary Manufacturer Part#: CR-2016/F2N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Surface Mount | ||
| -30 to 60 °C | ||
| 2 | ||
| 20.1 x 1.87 | ||
| 1.87 mm | ||
| 1.6 gram | ||
| Commercial | ||
| Coin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |