PDP SEO Portlet

CR-1220/BN

Battery, 3 V, 1220, Lithium Manganese Dioxide, 35 mAh, Pressure Contact, 1

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: CR-1220/BN
Secondary Manufacturer Part#: CR-1220/BN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CR-1220 series from Panasonic are non rechargeable manganese dioxide lithium coin battery.

  • Terminals available in flat top, horizontal and vertical placement with PCB pins
  • IEC code of battery is CR1220
  • Available in 1220 standard size
  • Nominal battery voltage of 3V
  • Nominal capacity of 35mAh
  • Continuous standard load of 0.1mA
  • Operating temperature range -30°C to 60°C
  • Battery weight is 1.2g

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $: