PDP SEO Portlet

CR-1216/BN

BATTERY LITHIUM COIN 3V 12.5MM

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: 电池, 非充电电池
Avnet Manufacturer Part #: CR-1216/BN
Secondary Manufacturer Part#: CR-1216/BN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CR-1216/BN is a 1216 3V/25mAh coin-cell Non-rechargeable Battery features a lithium manganese dioxide technology and flat top terminals. Coin type lithium battery is high energy, high reliability batteries for a variety of applications. The full 3V in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are manganese dioxide lithium batteries (CR-series) for uses that require high voltage and strong load pulse characteristics. The CR lithium primary coin cells contain per chlorate over the limit.

  • High voltage of 3 volts - Twice that of conventional dry batteries
  • Extremely small self-discharge for long service and shelf life
  • Compact and lightweight
  • Extremely high energy density per unit weight
  • Extremely strong load pulse characteristics (manganese dioxide lithium)
  • -30 to 60°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  40
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $: