BR-2032/GUN
Battery, 3 V, 2032, Lithium Poly Carbon Monofluoride, 190 mAh, PCB Pins, 1
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Batteries, Non-Rechargeable Batteries
Avnet Manufacturer Part #: BR-2032/GUN
Secondary Manufacturer Part#: BR-2032/GUN
- RoHS 10 Compliant
- Tariff Charges
The BR-2032/GUN is a 2032 3V/190mAh Non-rechargeable Battery, lithium polycarbon monofluoride technology with PCB-pin terminals, high voltage of 3V - twice that of conventional dry batteries, extremely small self-discharge for long service and shelf life, compact and lightweight, extremely high energy density, very safe (poly-carbonmonofluoride lithium), extremely strong load pulse characteristics.
- 0.03mA Continuous standard load
- -30 to 80°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Through Hole | ||
| -30 to 80 °C | ||
| 3 | ||
| 20.1 x 3.85 | ||
| 3.85 mm | ||
| 2.5 gram | ||
| Industrial | ||
| Coin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |