BR-1632A/VAN
Lithium Coin 3V 0.12Ah Primary
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Through Hole | ||
| -40 to 125 °C | ||
| 2 | ||
| 16.1 x 3.75 x 16.1 | ||
| 16.1 mm | ||
| 16.1 mm | ||
| 1.5 gram | ||
| Extended Industrial | ||
| Coin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |