BR-1225/HCN
Lithium Coin 3V 0.048Ah Primary
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Through Hole | ||
| -30 to 80 °C | ||
| 2 | ||
| 12.6 x 3.15 | ||
| 3.15 mm | ||
| 0.8 gram | ||
| Industrial | ||
| Coin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |