AXK6S60547YG
Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: AXK6S60547YG
Secondary Manufacturer Part#: AXK6S60547YG
- RoHS 10 Compliant
- Tariff Charges
- Two-piece structure and 0.5mm pitch.
- The product lineup includes mated heights of 1.5mm, 2.0mm and 2.5mm.
- Strong resistance to adverse environments! Utilizes tough contact construction for high contact reliability
- Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel
- Effective mating length 0.55mm
- In addition to achieving a low profile of 1.5mm between PCBs, the effective mating length has been extended to ensure that there is latitude for insertion
- The lower connector bottom surface construction prevents contact and shorts between the PCB and metal terminals. Benfits include freedom in pattern wiring, helping to make PCB’s smaller
- Gull-wing-shaped terminals to facilitate visual inspections.
- Connectors for inspection available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Heat Resistant Resin | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| Header | ||
| Surface Mount | ||
| 0.5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |