AXK600347YG
Conn Stacking HDR 100 POS 3mm Stack Height 0.5mm Solder ST SMD Emboss T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| Header | ||
| Surface Mount | ||
| 100 | ||
| 2 | ||
| 0.5 mm | ||
| 3 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |