AQY414S
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: AQY414S
Secondary Manufacturer Part#: AQY414S
- RoHS 10 Compliant
- Tariff Charges
- Small SOP4-pin package
- The device comes in a super-miniature SO package 4-pin type measuring (W) 4.3x(L) 4.4x(H) 2.1 mm (W) .169x(L) .173x(H) .083 inch
- Low on-resistance
- Controls low-level analog signals
- Low-level off-state leakage current of max. 1 µA
- Load Voltage: 400V Load Current: 100mA
- Tube packing style
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 0.1 A | ||
| 4SOP | ||
| 4 | ||
| 4.3 x 4.4 x 2.1 mm | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |