AQY282SZ
- Low cost type.
- High sensitivity, Low ON resistance
- Can control a maximum 0.5A (AQY282S, AQW282S) load current with a 5mA input current.
- Low ON resistance of 2.5? (AQY282S, AQW282S).
- Stable operation because there are no metallic contact parts.
- Various package design (DIP4, SOP4, DIP8, SOP8 packages are available)
- Low-level off state leakage current
- The SSR has an off state leakage current of several milliamperes, where as the PhotoMOS relay has only 100pA even with the rated load voltage of 350V (AQY280S, AQW280S)
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |