PDP SEO Portlet

AQY282EHAX

Relay SSR 50mA 1.5V AC/DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIL SMD T/R

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: 机电, 继电器, 固态继电器
Avnet Manufacturer Part #: AQY282EHAX
Secondary Manufacturer Part#: AQY282EHAX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
50 mA
AC/DC
1.5 V
5000 V
Surface Mount
-40 to 85 °C
0.5 A
MOSFET
AC/DC
60 V
4DIL SMD
4
6.4 x 4.78 x 2.7 mm
DIL SMD
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.40.95.00
Schedule B: 8541.40.95.00
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $: