AQY282EHA
Relay SSR 50mA AC/DC-IN 500mA 60V AC/DC-OUT 4-Pin DIP Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SPST-NO | ||
| 50 mA | ||
| AC|DC | ||
| 5000 Vac | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 500 mA | ||
| MOSFET | ||
| AC|DC | ||
| 60 V | ||
| 4DIP | ||
| 4 | ||
| 4.78 x 6.4 x 2.7 mm | ||
| No | ||
| DIP | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.49.95.00 |
| Schedule B: | 8541.49.95.00 |