PDP SEO Portlet

AQY221N2VY

Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: AQY221N2VY
Secondary Manufacturer Part#: AQY221N2VY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AQY221N2VY is a Solid State Relay with SPST-NO contact and surface-mount terminals. This AQY-series PhotoMOS® RF 1-form-A relay features C-type with even lower output capacitance between terminals.

  • High speed switching
  • 300mW Power dissipation
  • 0.5ms Turn-on and 0.2ms turn-off maximum time
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
0.12 A
4SSOP
4
2.65 x 4.45 x 1.8 mm
No
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 150 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
0+
$0.00000