PDP SEO Portlet

AQH2223AX

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: 机电, 继电器, 固态继电器
Avnet Manufacturer Part #: AQH2223AX
Secondary Manufacturer Part#: AQH2223AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
50 mA
DC
1.3 V
5000 V
Surface Mount
0.9 A
Triac
AC
600 V
7CDIP SMD
7
9.78 x 6.4 x 3.4 mm
0
CDIP SMD
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.49.95.00
Schedule B: 8541.49.95.00
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: