APV2111V1Y
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: APV2111V1Y
Secondary Manufacturer Part#: APV2111V1Y
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| 1500 V | ||
| Surface Mount | ||
| 1 | ||
| -40 to 85 °C | ||
| DC | ||
| 4SSOP | ||
| T/R | ||
| 5 V | ||
| Industrial |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |