ALFG2PF121
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: ALFG2PF121
Secondary Manufacturer Part#: ALFG2PF121
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 117 mA | ||
| SPST-NO | ||
| Silver Tin Oxide | ||
| 12 V | ||
| 260 | ||
| 250 V | ||
| 33 A | ||
| 8.4 V | ||
| 8.25 kVA | ||
| Through Hole | ||
| -40 to 60 to 85 °C | ||
| 4 | ||
| 30.1 x 15.7 x 23.3 mm | ||
| LF-G | ||
| PC Pin | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |