PDP SEO Portlet

AGN200A03Z

Electromechanical Relay DPDT 1A 3VDC 64.2Ohm Surface Mount

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: AGN200A03Z
Secondary Manufacturer Part#: AGN200A03Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AGN200A03Z-K is a high sensitivity, 100mW operating power, 2 form C, 1A, compact size and slim relay. Typical applications include telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment, security equipment.

  • Compact size and slim: width (5.7mm ) × length (10.6mm) × height (9mm )
  • Compliant with Telcordia standard: surge withstand voltage 2,500V (between contact and coil)
  • Confort to FCC Part68: surge withstand voltage 1,500V (between open contacts)
  • Single side stable operating function
  • Standard type (B.B.M.) type of operation
  • Surface-mount terminal A type
  • 3V DC rated voltage
  • Minimum initial insulation resistance 1,000Mohm at 500V DC
  • Ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Silver Palladium
Tin-Silver-Copper
250
Surface Mount
-40 to 85 °C
10.6 x 7.4 x 10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000