6TPB470M
Tantalum Polymer Capacitor, 470 uF, 6.3 V, ± 20%, D4, 35 mohm, 2917 [7343-38 Metric]
- RoHS 10 Compliant
- Tariff Charges
6TPB470M is a POSCAP™ TPB series surface mount type conductive polymer tantalum solid capacitor. It utilizes a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Additionally, POSCAP™ series demonstrates high reliability and high heat resistance, making it the ideal chip capacitor for digital, high-frequency devices and more.
- Surface mount type (rectangular style), very low ESR, large capacitance
- High temp reflow solder capable (up to 260°C)
- 6.3V rated voltage, 470µF capacitance, 20% capacitance tolerance
- 2000h at 105°C endurance
- Category temperature range from –55 to +105°C
- 3000mArms rated ripple current, 35mohm ESR, 296.1µA maximum leakage current
- Body length is 7.30mm, body width is 4.30mm and body height is 3.8mm
- High volumetric efficiency for capacitance, safe alternative to generic tantalum capacitor
- Wide application coverage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 µF | ||
| 20% | ||
| 2917 [7343 Metric] | ||
| 0.035 O | ||
| D4 | ||
| 105 °C | ||
| -55 °C | ||
| 3.8 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| -888 | ||
| 3000 A | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |