6SVPS470M
Polymer Aluminium Electrolytic Capacitor, 470 uF, 6.3 V, Radial Can - SMD, 0.02 ohm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| Solder | ||
| 0.02 Ohm | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| 125 °C | ||
| 10 mm | ||
| 7.9 mm | ||
| 10 x 7.9 | ||
| 4.13 A | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.22.00.20 |
| Schedule B: | 8532.22.00.20 |