6SVPE150M
Polymer Aluminium Electrolytic Capacitor, 150 uF, 6.3 V, Radial Can - SMD, 0.012 ohm
- Super low ESR (8 to 18 mO)
- Large capacitance (1,200 µF max.)
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| Solder | ||
| 0.012 Ohm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 5 mm | ||
| 5.9 mm | ||
| 5 X 5.9 | ||
| 3.52 A | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |