6SVP470M
Polymer Aluminium Electrolytic Capacitor, 470 uF, 6.3 V, Radial Can - SMD, 0.015 ohm
- Standard
- Wealth Models
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| Solder | ||
| 0.015 Ohm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 8 mm | ||
| 12.6 mm | ||
| 8.3 mm | ||
| 8 X 11.9 | ||
| 4.21 A | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |