2R5TPE470M9
- 470uF Capacitance
- Low profile (Height 1.5 mm max.)
- Low ESR
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9000 µohm | ||
| -55 °C | ||
| D | ||
| POSCAP TPE Series | ||
| ± 20% | ||
| 7.3 mm | ||
| 4.3 mm | ||
| 1.8 mm | ||
| 2.5 V | ||
| null | ||
| 2917 [7343 Metric] | ||
| 3.9 A | ||
| 105 °C | ||
| 470 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322200 |
| Schedule B: | 85322200 |