2R5TPE330M9
Tantalum Polymer Capacitor, 330 uF, ± 20%, 2.5 V, D2E Size Code, 9000 uohm, 2917 [7343 Metric]
- 230uF Capacitance
- Low profile (Height 1.5 mm max.)
- Low ESR
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 330 uF | ||
| ± 20% | ||
| 2917 [7343 Metric] | ||
| 9000 uOhm | ||
| D2E | ||
| 105 °C | ||
| -55 °C | ||
| 1.8 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| -888 | ||
| 3.9 A | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |