2R5TPE1500MC
Tantalum Polymer Capacitor, 1500 uF, ± 20%, 2.5 V, D4 Size Code, 0.012 ohm, 2917 [7343 Metric]
- Small size (L3.5WxW2.8xH1.9mm)
- Low ESR (5mO)
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1500 uF | ||
| ± 20% | ||
| 2917 [7343 Metric] | ||
| 0.012 Ohm | ||
| D4 | ||
| MSL 2A - 4 weeks | ||
| 105 °C | ||
| -55 °C | ||
| 3.8 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| -888 | ||
| 4.4 A | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |