25TQC100MD3
Tantalum Polymer Capacitor, 100 uF, 25 V, ± 20%, D3L, 60 mohm, 2917 [7343-28 Metric]
TQC series B size POSCAP™ surface mount type conductive polymer tantalum solid capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- High voltage (35V maximum)
- Very low ESR (down to 5mohm)
- High temp reflow solder capable up to 260°C
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Variety of low profile packages opens up PCB space
- Wide application coverage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 µF | ||
| 20% | ||
| 2917 [7343 Metric] | ||
| 60 O | ||
| D3L | ||
| 3 | ||
| 105 °C | ||
| -55 °C | ||
| 2.8 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| -888 | ||
| 1,600 A | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |