25SVPD10M
Polymer Aluminium Electrolytic Capacitor, 10 uF, 25 V, Radial Can - SMD, 0.065 ohm
- 125° C 2,000 h
- Guranteed at 85° C 85%
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| Solder | ||
| 0.065 Ohm | ||
| 2000 hours @ 125°C | ||
| 125 °C | ||
| -55 °C | ||
| 6.3 mm | ||
| 5.9 mm | ||
| 6.3 x 5.9 | ||
| 474 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |