20TQC47MYF
Tantalum Polymer Capacitor, 47 uF, 20 V, ± 20%, D2, 55 mohm, 2917 [7343-19 Metric]
- RoHS 10 Compliant
- Tariff Charges
20TQC47MYF is a POSCAP™ TQC series, B size surface mount type conductive polymer tantalum solid capacitor. TQC series POSCAP™ capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor has compact package size for a small PCB footprint. Additionally, POSCAP™ series demonstrates high reliability and high heat resistance, making it the ideal chip capacitor for digital, high-frequency devices and more.
- High voltage, surface mount type (rectangular style)
- 20V rated voltage, 47µF capacitance, 20% capacitance tolerance
- 2000h at 105°C endurance
- Category temperature range from –55 to +105°C
- 1450mA rated ripple current, 55mohm ESR, 160µA leakage current
- Body length is 7.30mm, body width is 4.30mm and body height is 1.9mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 µF | ||
| 20% | ||
| 2917 [7343 Metric] | ||
| 0.055 O | ||
| D2 | ||
| MSL 3 - 168 hours | ||
| 105 °C | ||
| -55 °C | ||
| 1.9 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| -888 | ||
| 1450 A | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |