PDP SEO Portlet

20SVP68M

Polymer Aluminium Electrolytic Capacitor, 68 uF, 20 V, Radial Can - SMD, 0.04 ohm

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: 20SVP68M
Secondary Manufacturer Part#: 20SVP68M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard
  • Wealth Models
  • RoHS compliance, Halogen free

Technical Attributes

Find Similar Parts

Description Value
68 uF
± 20%
Radial Can - SMD
Surface Mount
Solder
0.04 Ohm
2000 hours @ 105°C
105 °C
-55 °C
10 mm
7.9 mm
10 X 7.9
2.4 A
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: