PDP SEO Portlet

20SEQP150M+T

Polymer Aluminium Electrolytic Capacitor, 150 uF, 20 V, Radial Leaded, 0.02 ohm, 1000 hours @ 125°C

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: 20SEQP150M+T
Secondary Manufacturer Part#: 20SEQP150M+T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High voltage (32V max.)
  • 125°C 1,000h
  • RoHS compliance, Halogen free

Technical Attributes

Find Similar Parts

Description Value
150 uF
± 20%
Radial Leaded
Through Hole
PC Pin
0.02 Ohm
1000 hours @ 125°C
125 °C
-55 °C
10 mm
13 mm
10 x 13
1.367 A
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000