PDP SEO Portlet

20SEP22M

Aluminum Polymer Capacitor, 22 uF, 20 V, ± 20%, Radial Leaded, Through Hole

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: 20SEP22M
Secondary Manufacturer Part#: 20SEP22M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard
  • 105° C 5,000 h
  • RoHS compliance, Halogen free

Technical Attributes

Find Similar Parts

Description Value
22 uF
20%
Through Hole
PC Pin
60 mOhm
3000 hours @ 105°C
105 °C
-55 °C
6.3 mm
6 mm
6.3 X 6(Max)
1450 mA
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
0+
$0.00000