PDP SEO Portlet

16SVP22M

Polymer Aluminium Electrolytic Capacitor, 22 uF, 16 V, Radial Can - SMD, 0.09 ohm

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: 16SVP22M
Secondary Manufacturer Part#: 16SVP22M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard
  • Wealth Models
  • RoHS compliance, Halogen free

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
Radial Can - SMD
Surface Mount
Solder
0.09 Ohm
2000 hours @ 105°C
105 °C
-55 °C
5 mm
5.9 mm
5 X 5.9
1.06 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000