10TPC100M
Tantalum Polymer Capacitor, 100 µF, ± 20%, 10 V, D2, 0.045 ohm, 2917 [7343 Metric]
- RoHS 10 Compliant
- Tariff Charges
10TPC100M is a TPC series POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package size for a small PCB footprint. Additionally, POSCAP™ part demonstrates high reliability and high heat resistance, making it the ideal chip capacitor for digital, high-frequency devices and more.
- Very low ESR
- Low profile and wide application coverage
- High temperature reflow solder capable (up to 260°C)
- Safe alternative to generic tantalum capacitors
- Capacitance is 100µF with ±20% tolerance
- 2917 [7343 metric] case size
- 0.045ohm ESR, 1.7A ripple current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 µF | ||
| 20% | ||
| 2917 [7343 Metric] | ||
| 0.045 O | ||
| D2 | ||
| 105 °C | ||
| -55 °C | ||
| 1.9 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| -888 | ||
| 1700 A | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |