10SVP120M
Polymer Aluminium Electrolytic Capacitor, 120 uF, 10 V, Radial Can - SMD, 0.035 ohm
Manufacturer:Panasonic
Product Category:
电容器, Polymer Capacitors, 铝电容器
Avnet Manufacturer Part #: 10SVP120M
- RoHS 10 Compliant
- Tariff Charges
- Standard
- Wealth Models
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 µF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| Solder | ||
| 0.035 ohm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 8 mm | ||
| 6.9 mm | ||
| null | ||
| OS-CON SVP Series | ||
| null | ||
| 2.56 A | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322200 |
| Schedule B: | 85322200 |