UMZ1NT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: UMZ1NT1G
Secondary Manufacturer Part#: UMZ1NT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 50 V | ||
| 200 mA | ||
| 200 mA | ||
| 200 | ||
| 200 | ||
| 6 | ||
| 150 °C | ||
| 385 mW | ||
| SOT-363 | ||
| Surface Mount | ||
| Complementary, PNP | ||
| 114 MHz | ||
| 114 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8541210080 |