UC2843BD1R2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: UC2843BD1R2G
Secondary Manufacturer Part#: UC2843BD1R2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Current | ||
| 96 % | ||
| 0 % | ||
| 50 ns | ||
| NSOIC | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| No | ||
| -25 to 85 °C | ||
| 85 °C | ||
| -25 °C | ||
| 8SOIC N | ||
| 8 | ||
| Single Ended Controller | ||
| 5 x 4 x 1.5 mm | ||
| UC2843B Series | ||
| No | ||
| SOIC N | ||
| 30 V | ||
| 8.2 V | ||
| 500 kHz | ||
| 52 kHz | ||
| Boost, Flyback, Flyback | ||
| 50 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |