PDP SEO Portlet

TLV431ASNT1G

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: TLV431ASNT1G
Secondary Manufacturer Part#: TLV431ASNT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TSOP
Surface Mount
1 %
16 V
Matte Tin
260
18 V
Surface Mount
MSL 1 - Unlimited
5
-40 to 85 °C
85 °C
-40 °C
20 mA
1.24 to 16 V
5TSOP
5
3 x 1.5 x 1 mm
TLV431 Series
No
Adjustable
1.252 V
1.228 V
Industrial
TSOP
Shunt
Shunt - Adjustable

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
0+
$0.00000