TLV271SN2T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TLV271SN2T1G
Secondary Manufacturer Part#: TLV271SN2T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.00015@5V uA | ||
| 5@5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| ±8|16|±1.35|±3|±5 V | ||
| -40 to 105 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5TSOP | ||
| 5 | ||
| Single|Dual | ||
| 3 x 1.5 x 1 mm | ||
| No | ||
| Rail to Rail Output | ||
| TSOP | ||
| 2.7V to 16V | ||
| General Purpose Amplifier | ||
| 3 MHz | ||
| 2.6@5V V/us | ||
| 110 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |