PDP SEO Portlet

TL431ACLPRAG

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: TL431ACLPRAG
Secondary Manufacturer Part#: TL431ACLPRAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
36 V
Matte Tin
37 V
50 ppm/°C
Through Hole
3
0 to 70 °C
70 °C
0 °C
100 mA
2.495 to 36 V
3TO-92
3
5.2 x 4.19 x 5.33 mm
No
Adjustable
2.52 V
2.47 V
TO-92
50ppm/°C
Shunt
Shunt - Programmable

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
0+
$0.00000