TIP50G
1.0 A, 400 V NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
The TIP50G is a 400V Silicon NPN Bipolar High Voltage Power Transistor designed for line operated audio output amplifier, switch mode power supply drivers and other switching applications.
- Collector-base voltage (Vcbo = 500V)
- Emitter-base voltage (Vcbo = 5V)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 V | ||
| 1 A | ||
| 10 | ||
| 3 | ||
| 150 °C | ||
| 40 W | ||
| TIPxxx | ||
| TO-220AB | ||
| Through Hole | ||
| NPN | ||
| 10 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |