TIP41CG
Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 6 A, 65 W, TO-220, Through Hole
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: TIP41CG
Secondary Manufacturer Part#: TIP41CG
- RoHS 10 Compliant
- Tariff Charges
The TIP41CG is a bipolar NPN Power Transistor designed for general purpose power amplifier and switching applications.
- Complementary device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 6 A | ||
| 15 | ||
| 3 | ||
| 150 °C | ||
| 65 W | ||
| TIPxxx | ||
| TO-220 | ||
| Through Hole | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |