TIP31CG
NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
- RoHS 10 Compliant
- Tariff Charges
The TIP31CG is a 100V Silicon NPN Bipolar Complementary Plastic Power Transistor designed for use in general purpose amplifier and switching applications.
- High current gain bandwidth
- Collector-base voltage (Vcbo = 100V)
- Emitter-base voltage (Vcbo = 5V)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 V | ||
| 500 A | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 1 W | ||
| AEC-Q101 | ||
| X2-DFN1006 | ||
| Surface Mount | ||
| PNP | ||
| 340 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |