PDP SEO Portlet

SZNUP2105LT1G

ESD Protection Device, 44 V, SOT-23, 3 Pins, 24 V, 350 W, SZNUP

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: SZNUP2105LT1G
Secondary Manufacturer Part#: SZNUP2105LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SZ/NUP2105L has been designed to protect the CAN transceiver in high-speed and fault tolerant networks from ESD and other harmful transient voltage events. This device provides bidirectional protection for each data line with a single compact SOT-23 package, giving the system designer a low cost option for improving system reliability and meeting stringent EMI requirements.

  • 350W Peak Power Dissipation per Line (8/20 sec Waveform)
  • Low Reverse Leakage Current ( 100 nA)
  • Low Capacitance High-Speed CAN Data Rates
  • ISO 7637-2 Pulse 2a: Repetitive Load Switch Disconnect, 9.5A
  • ISO 7637-3 Pulse 3a,b: Repetitive Load Switching Fast Transients, 50A
  • Flammability Rating UL 94 V-0
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
30 pF
44 V
SOT-23
Bi-Directional
Surface Mount
3
2
150 °C
-55 °C
24 V
SZNUP2105L
100 nA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $: