SZNUP1128HT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: SZNUP1128HT1G
Secondary Manufacturer Part#: SZNUP1128HT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 27.5 V | ||
| 13 pF | ||
| 55 V | ||
| SOD-323 | ||
| Bidirectional | ||
| 1 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 26.5 V | ||
| 165 W | ||
| NUP1128 Series | ||
| AEC-Q101 | ||
| 750 nA | ||
| 26.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |