SZNUD3160LT1G
Relay Driver, 48 V Single, Auto Standard
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: SZNUD3160LT1G
Secondary Manufacturer Part#: SZNUD3160LT1G
- RoHS 10 Compliant
- Tariff Charges
This micro-integrated device provides a one component solution to switch inductive loads such as relays, solenoids, and small dc motors without the need for a free-wheeling diode. It accepts logic level inputs, thus allowing it to be driven by a large variety of devices including logic gates, inverters, and microcontrollers.
- Provides Robust Interface between DC Relay Coils and Sensitive Logic
- Capable of Driving Relay Coils Rated up to 150 mA at 12 V, 24 V or 48 V
- Replaces 3 or 4 Discrete Components for Lower Cost
- Internal Zener Eliminates Need for Free-Wheeling Diode
- Meets Load Dump and other Automotive Specs
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| 331 ns | ||
| Matte Tin | ||
| 260 °C | ||
| 622 ns | ||
| 60 V | ||
| 225 mW | ||
| 1160 ns | ||
| 600 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 1 | ||
| 272 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.16 us | ||
| 1.8 Ohm | ||
| 3SOT-23 | ||
| 200 mA | ||
| 2.9 x 1.3 x 0.94 mm | ||
| No | ||
| Automotive | ||
| SOT-23 | ||
| 60 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |