PDP SEO Portlet

SZNUD3160DMT1G

Relay Driver, 48 V Dual, Auto Standard

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: SZNUD3160DMT1G
Secondary Manufacturer Part#: SZNUD3160DMT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This micro-integrated device provides a one component solution to switch inductive loads such as relays, solenoids, and small dc motors without the need for a free-wheeling diode. It accepts logic level inputs, thus allowing it to be driven by a large variety of devices including logic gates, inverters, and microcontrollers.

  • Provides Robust Interface between DC Relay Coils and Sensitive Logic
  • Capable of Driving Relay Coils Rated up to 150 mA at 12 V, 24 V or 48 V
  • Replaces 3 or 4 Discrete Components for Lower Cost
  • Internal Zener Eliminates Need for Free-Wheeling Diode
  • Meets Load Dump and other Automotive Specs
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
331 ns
Matte Tin
260 °C
622 ns
60 V
380 mW
1160 ns
600 ns
Surface Mount
MSL 1 - Unlimited
2
6
2
2
263 mA
-40 to 125 °C
125 °C
-40 °C
1.16 us
1.8 Ohm
6SC-74
200 mA
3 x 1.5 x 0.94 mm
No
Automotive
SC-74
60 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 301 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000