PDP SEO Portlet

SZESD8351XV2T1G

Unidirectional SCR ESD Protection. ONSSPCPRTCNQK3C1V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: SZESD8351XV2T1G
Secondary Manufacturer Part#: SZESD8351XV2T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESD8351 Series transient voltage suppressors are designed to protect high speed data lines from ESD.Ultra-low capacitance and low ESD clamping make this device an ideal solution for protecting voltage sensitive high speed data lines.

  • Low Capacitance (0.55 pF Max, I/O to GND)
  • Protection for the Following IEC Standards: IEC 6100042 (Level 4)
  • Low ESD Clamping Voltage
  • These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
5.5 V
0.55 pF
11.2 V
SOD-523
Unidirectional
Surface Mount
1
2
1
125 °C
-55 °C
3.3 V
ESD8351 Series
AEC-Q101
500 nA
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
0+
$0.00000