SZESD8351MUT5G
Unidirectional SCR ESD Protection. ONSSPCPRTCNQK3C1V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: SZESD8351MUT5G
Secondary Manufacturer Part#: SZESD8351MUT5G
- RoHS 10 Compliant
- Tariff Charges
The ESD8351 Series transient voltage suppressors are designed to protect high speed data lines from ESD.Ultra-low capacitance and low ESD clamping make this device an ideal solution for protecting voltage sensitive high speed data lines.
- Low Capacitance (0.55 pF Max, I/O to GND)
- Protection for the Following IEC Standards: IEC 6100042 (Level 4)
- Low ESD Clamping Voltage
- These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 0.45 pF | ||
| 11.2 V | ||
| X3DFN | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| 3.3 V | ||
| ESD8351 Series | ||
| AEC-Q101 | ||
| 500 nA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |