PDP SEO Portlet

SZBZX84C15LT3G

Zener Single Diode, 15 V, 250 mW, SOT-23, 3 Pins, 150 °C, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: SZBZX84C15LT3G
Secondary Manufacturer Part#: SZBZX84C15LT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

  • Zener Breakdown Voltage 15 V
  • 225 mW Rating on FR-4 or FR-5 Board
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • Tight Tolerance Series Available
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
3
150 °C
250 mW
SZBZX84 Series
AEC-Q101
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
0+
$0.00000