PDP SEO Portlet

SZBZX84C15LT1G

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 齐纳二極體
Avnet Manufacturer Part #: SZBZX84C15LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Zener Breakdown Voltage 15 V
  • 225 mW Rating on FR-4 or FR-5 Board
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • Tight Tolerance Series Available
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
3 Pins
SOT-23
Surface Mount
null
null
null
15 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:60000  Mult:30000  
Need More?
USD $:
$ 0.01714
60000+
$0.01714
120000+
$0.01600
180000+
$0.01558
300000+
$0.01519
600000+
$0.01481
1500000+
$0.01446
3000000+
$0.01412
SubTotal:
$1,028.40